
The QS3253S1G8 is an industrial-grade logic IC with 16 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It has a dual terminal position and is available in a 3.9mm wide, 9.9mm long SOP-16 package. The device has a propagation delay of 0.25 microseconds and supports a supply voltage of 4.75 to 5.25 volts. It is a 4-bit bus exchanger with 2 ports and true output polarity.
Integrated Device Technology QS3253S1G8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS EXCHANGER |
| Family | 3253 |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology QS3253S1G8 to view detailed technical specifications.
No datasheet is available for this part.