The QS3VH253QG is a dual 4-bit bus exchanger with two ports, suitable for industrial temperature applications. It operates from a supply voltage of 2.3 to 3.6 volts. The device has a propagation delay of 0.2 microseconds and is packaged in a 16-pin QSOP package. The QS3VH253QG is a logic IC with a temperature grade of industrial, indicating it can withstand temperatures from -40 to 85 degrees Celsius.
Integrated Device Technology QS3VH253QG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology QS3VH253QG to view detailed technical specifications.
No datasheet is available for this part.