
This industrial-grade bus exchanger logic IC features a 16-terminal, TSSOP-16 package with a JEDEC code of R-PDSO-G16. Operating across a temperature range of -40°C to 85°C, it supports a supply voltage from 2.3V to 3.6V, with a nominal of 2.5V. The device offers 4 bits of data transfer with a propagation delay of 0.2ns, providing true output polarity across its 2 dual ports.
Integrated Device Technology QS3VH257PAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology QS3VH257PAG8 to view detailed technical specifications.
No datasheet is available for this part.