Integrated Device Technology SF0070BA03049S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Width | 6.5 |
| Length | 19 |
| Number of Functions | 1 |
| Height | 1.8 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology SF0070BA03049S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.