Integrated Device Technology SF0070BA03053S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Height | 1.98 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology SF0070BA03053S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.