Integrated Device Technology SF0070CF51556T technical specifications.
| Number of Terminals | 6 |
| Width | 12.7 |
| Length | 22.1 |
| Number of Functions | 1 |
| Height | 5.33 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology SF0070CF51556T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.