Integrated Device Technology SF0077BA03185S technical specifications.
| Max Operating Temperature | 35 |
| Number of Terminals | 12 |
| Min Operating Temperature | 15 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Height | 1.97 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology SF0077BA03185S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.