Integrated Device Technology SF0400BA02520S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Height | 1.43 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology SF0400BA02520S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.