Integrated Device Technology SF1843BA02542S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Height | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology SF1843BA02542S to view detailed technical specifications.
No datasheet is available for this part.