Integrated Device Technology SF2140BA02540S technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Manufacturer Series | SF2140BA02540S |
| Height | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology SF2140BA02540S to view detailed technical specifications.
No datasheet is available for this part.