Integrated Device Technology SSTUB32864BHLF technical specifications.
| Pin Count | 96 |
| Logic IC Type | BUS DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology SSTUB32864BHLF to view detailed technical specifications.
No datasheet is available for this part.