Integrated Device Technology TSI574-10GCLV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 399 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B399 |
| Width | 21 |
| Length | 21 |
| Pin Count | 399 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology TSI574-10GCLV to view detailed technical specifications.
No datasheet is available for this part.