Integrated Device Technology TSI577-10GCLV technical specifications.
| Number of Terminals | 399 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B399 |
| Pin Count | 399 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology TSI577-10GCLV to view detailed technical specifications.
No datasheet is available for this part.