Integrated Power Designs DC2-70-1006 technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Output Power | 70W |
| Input/Output Type | DC/DC |
| Output Current | 2.9A |
| Maximum Input Voltage | 36V |
| Input Voltage | 18 to 36V |
| Minimum Input Voltage | 18V |
| Output Type | Fixed |
| Switching Regulator | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs DC2-70-1006 to view detailed technical specifications.
No datasheet is available for this part.