This regulated AC/DC power supply from Integrated Power Designs features a single output voltage of 2.5V with a maximum output current of 30A and a maximum output power of 225W. The supply operates within a temperature range of 0 to 70 degrees Celsius and has an efficiency of 85% typical. The input connector type is pin terminal block, and the output type is fixed. The power supply is available in an open frame style with 17 pins.
Integrated Power Designs NXT-225-1001 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| Maximum Output Current | 30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Ripple & Noise | 1% |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs NXT-225-1001 to view detailed technical specifications.
No datasheet is available for this part.