This regulated AC/DC power supply from Integrated Power Designs features a single output voltage of 5V with a maximum output current of 30A and a maximum output power of 225W. The supply operates within a temperature range of 0 to 70 degrees Celsius and has an efficiency of 85% typical. The input and output types are AC/DC, and the supply is connected via a pin terminal block. The power supply is available in an open frame style with 17 pins.
Integrated Power Designs NXT-225-1003-RE technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Ripple & Noise | 1% |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs NXT-225-1003-RE to view detailed technical specifications.
No datasheet is available for this part.