The NXT-225-1005 is a 15V regulated AC/DC power supply with a maximum output current of 10A and a maximum output power of 225W. It has a high efficiency of 85% and a low line regulation of 0.5%. The supply operates within a temperature range of 0 to 70°C and is available with a pin terminal block input connector. The supply is not configurable and does not have a medical application. It has a low ripple and noise of 1% and a fixed output type.
Integrated Power Designs NXT-225-1005 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Ripple & Noise | 1% |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs NXT-225-1005 to view detailed technical specifications.
No datasheet is available for this part.