The NXT-225-1006 is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 6.3A. It has a maximum output power of 225W and an efficiency of 85% typical. The supply operates over a temperature range of 0 to 70°C and is available in an open frame style. It is not configurable and is not intended for medical applications. The supply has a line regulation of 0.5% and a load regulation of 0.5%, with a ripple and noise of 1%. The input connector is a pin terminal block.
Integrated Power Designs NXT-225-1006 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Ripple & Noise | 1% |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs NXT-225-1006 to view detailed technical specifications.
No datasheet is available for this part.