AC/DC Power Supply Single-OUT 3.3V 45(Convection)A/80(Forced Air)A 400W
Integrated Power Designs NXT-400-1002 technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 45(Convection)|80(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Tolerance | ±0.5% |
| Ripple & Noise | 1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Integrated Power Designs NXT-400-1002 to view detailed technical specifications.
No datasheet is available for this part.