This regulated AC/DC power supply from Integrated Power Designs offers a single output voltage of 5V with a maximum output current of 45A in natural convection and 80A with forced air cooling. The supply has a maximum output power of 400W and an efficiency of 85% typical. It also features a minimum isolation voltage of 5656VDC and operates within a temperature range of 0-70°C. The power supply is available with a screw terminal block input connector and does not have a power indicator. It has a fixed output type and a load regulation of 0.5%.
Integrated Power Designs NXT-400-1003 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 45(Convection)|80(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Tolerance | ±0.5% |
| Ripple & Noise | 1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Integrated Power Designs NXT-400-1003 to view detailed technical specifications.
No datasheet is available for this part.