The NXT-400-1004 is a 12V regulated AC/DC power supply with a maximum output power of 400W. It operates within a temperature range of 0 to 70°C and features a 2-year warranty. The supply has a maximum output current of 18.8A when using convection cooling and 33.3A with forced air cooling. It has a high minimum isolation voltage of 5656VDC and a high efficiency of 85% typical. The power supply is configured as a single output and has a fixed output type. It is designed for use in general applications and is not intended for medical use.
Integrated Power Designs NXT-400-1004 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 18.8(Convection)|33.3(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Tolerance | ±0.5% |
| Ripple & Noise | 1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Integrated Power Designs NXT-400-1004 to view detailed technical specifications.
No datasheet is available for this part.