The NXT-400-1007 (FN) is a single-output, regulated AC/DC power supply from Integrated Power Designs. It operates within a temperature range of 0°C to 70°C and provides a maximum output power of 400W. The supply features a fixed output voltage of 28V with a tolerance of ±0.5% and a line regulation of 0.5%. It also offers a minimum isolation voltage of 5656VDC and a maximum output current of 14.3A when cooled with forced air.
Integrated Power Designs NXT-400-1007 (FN) technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 8(Convection)|14.3(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Tolerance | ±0.5% |
| Ripple & Noise | 1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Integrated Power Designs NXT-400-1007 (FN) to view detailed technical specifications.
No datasheet is available for this part.