Integrated Power Designs NXT-400M-2001-01 technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 50|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|1% |
| Ripple & Noise | 1%(Min)|1%(Min) |
| Pin Count | 25 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Integrated Power Designs NXT-400M-2001-01 to view detailed technical specifications.
No datasheet is available for this part.