The NXT-400M-4001-02 is a 4-output regulated AC/DC power supply from Integrated Power Designs. It provides 400W of output power with an efficiency of 87% typical. The supply has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It is available with output voltages of 3.3V, 5V, 12V, and -12V, with maximum output currents of 50A, 15A, 5A, and 5A respectively. The supply has a 25-pin connector and is not configurable. It does not have a medical application and has a line regulation of 0.5% for all outputs, with a load regulation of 0.5%, 1%, 1%, and 1% respectively.
Integrated Power Designs NXT-400M-4001-02 technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 50|15|5|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|1%|1%|1% |
| Ripple & Noise | 1%(Min)|1%(Min)|1%(Min)|1%(Min) |
| Pin Count | 25 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Integrated Power Designs NXT-400M-4001-02 to view detailed technical specifications.
No datasheet is available for this part.