The NXT-400M-4001-03 is a 4-output regulated AC/DC power supply with a maximum output power of 400W. It has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. The supply is available in a 25-pin open frame style and is not configurable. It has a high efficiency of 87% and a low line regulation of 0.5% for all outputs. The supply is not designed for medical applications and does not have a power indicator.
Integrated Power Designs NXT-400M-4001-03 technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|3.3|15|-15V |
| Maximum Output Current | 50|15|5|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|1%|1%|1% |
| Ripple & Noise | 1%(Min)|1%(Min)|1%(Min)|1%(Min) |
| Pin Count | 25 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Integrated Power Designs NXT-400M-4001-03 to view detailed technical specifications.
No datasheet is available for this part.