Integrated Power Designs REL-110-2005-CH-CO technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 4|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5% |
| Tolerance | ±0.5|±5% |
| Ripple & Noise | 1% |
| Pin Count | 15 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs REL-110-2005-CH-CO to view detailed technical specifications.
No datasheet is available for this part.