AC/DC Power Supply Triple-OUT 5.1V/7.5V/-7.5V 6A/2A/2A 70W 14-Pin
Integrated Power Designs REL-70-3003-TS technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5.1|7.5|-7.5V |
| Maximum Output Current | 6|2|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 70W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5% |
| Ripple & Noise | 0.01 |
| Pin Count | 14 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs REL-70-3003-TS to view detailed technical specifications.
No datasheet is available for this part.