This 4-output AC/DC power supply from Integrated Power Designs features regulated outputs with voltages of 5V, 3.3V, 12V, and -12V. The maximum output current for each output is 6A, 5A, 2A, and 2A, respectively. The supply has a high efficiency of 78% and a minimum isolation voltage of 5656VDC. It operates within a temperature range of 0-70°C and is suitable for medical applications.
Integrated Power Designs REL-70-4002 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Maximum Output Current | 6|5|2|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 70W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|8%|5%|5% |
| Ripple & Noise | 0.01 |
| Pin Count | 14 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs REL-70-4002 to view detailed technical specifications.
No datasheet is available for this part.