The SRP-100-4005 is a 4-output regulated AC/DC power supply from Integrated Power Designs. It provides output voltages of 5V, 12V, 8V, and -8V with a maximum output power of 100W. The supply operates within a temperature range of 0 to 70°C and has a minimum isolation voltage of 5656VDC. The input connector type is a pin terminal block, and the power indicator is not present. The load regulation is 0.5% for the 5V and 12V outputs, 1% for the 8V output, and 1% for the -8V output. The ripple and noise are 1% for all outputs.
Integrated Power Designs SRP-100-4005 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|8|-8V |
| Maximum Output Current | 12|3|2|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 84% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|1%|1% |
| Maximum Input Current | 3(rms)A |
| Ripple & Noise | 1%|1%|1%|1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs SRP-100-4005 to view detailed technical specifications.
No datasheet is available for this part.