Quad-output AC/DC plug-in adapter delivering 30W maximum output power. Features fixed output voltages of 5V, 24V, 15V, and -15V with corresponding maximum currents of 3A, 0.75A, 0.35A, and 0.35A. Operates from 85-264V AC input with 80% efficiency. Includes over current, over power, and over voltage protection.
Integrated Power Designs SRP-30A-4006 technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 4 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|24|15|-15V |
| Maximum Output Current | 3|0.75|0.35|0.35A |
| Maximum Output Power | 30W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1(rms)@85VACA |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7%|5%|1%|1% |
| Line Regulation | 0.5%|0.5%|0.5%|0.5% |
| Input Connector Type | IEC 320 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1%|1%|1%|1% |
| Typical Hold-Up Time | 12(Min)@120VACms |
| Typical Inrush Current | 30A |
| Power Indicator | No |
| Protection | Over Current|Over Power|Over Voltage |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Integrated Power Designs SRP-30A-4006 to view detailed technical specifications.
No datasheet is available for this part.