Regulated, single-output AC/DC plug-in adapter delivering 12V at 2.9A for a maximum of 35W. Features 85-264V AC input, 80% efficiency, and a 2-year warranty. Operates from 0°C to 70°C with 7% load regulation and 0.5% line regulation. Includes IEC 320 input and DIN Male output connectors, with over current, over power, and over voltage protection.
Integrated Power Designs SRP-35A-1003 technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2.9A |
| Maximum Output Power | 35W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1(rms)@85VACA |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 12(Min)@120VACms |
| Typical Inrush Current | 30A |
| Power Indicator | No |
| Protection | Over Current|Over Power|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Integrated Power Designs SRP-35A-1003 to view detailed technical specifications.
No datasheet is available for this part.