Integrated Power Designs SRW-115-3007 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|-5|12V |
| Maximum Output Current | 14|4|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 115W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5%|0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|5%|5% |
| Maximum Input Current | 3.5(rms)A |
| Ripple & Noise | 1%|1%|1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Integrated Power Designs SRW-115-3007 to view detailed technical specifications.
No datasheet is available for this part.