Integrated Power Semiconductors IP7905ACK technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | -5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.025 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Power Semiconductors IP7905ACK to view detailed technical specifications.
No datasheet is available for this part.