The Intel 12200 is a 36-port managed switch with a maximum data rate of 40000 Mbps. It operates within a temperature range of 0 to 40°C and accepts a power supply voltage of 100 to 240VAC. The switch does not support fiber or JTAG interfaces and does not have integrated LED drivers. Its seated plane height is 43.2mm, and the package dimensions are 439.6mm in length, 362.5mm in width, and 43.2mm in height.
Intel 12200 technical specifications.
| Package Length (mm) | 439.6 |
| Package Width (mm) | 362.5 |
| Package Height (mm) | 43.2 |
| Seated Plane Height (mm) | 43.2 |
| Number of Primary Switch Ports | 36 |
| Maximum Data Rate | 40000Mbps |
| Fiber Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10000/20000/40000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 100VAC |
| Max Operating Supply Voltage | 240VAC |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel 12200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.