Intel is a leading global manufacturer of microprocessors, chipsets, and other semiconductor components essential for computing and data processing.

Cyclone V SE SoC FPGA, 110K Logic Elements, Dual-core ARM Cortex-A9, 400MHz, UBGA-672
Intel® Stratix® 10 SX SoC Development Kit (L-Tile)
Intel RealSense Depth Camera D405, 0.07m-0.5m Range, Sub-millimeter Accuracy
Arria 10 SX SoC Development Kit - DK-SOC-10AS066S-D
RealSense™ D455 Stereo Depth Camera with Global Shutter and IMU
RealSense D415 Depth Camera (Rolling Shutter, RGB/Depth)
RealSense D435i Stereo Depth Camera with IMU, 1280x720 Depth Resolution
RealSense Depth Camera D455 Stereo Vision Sensor
8-Bit Microcontroller, 6MHz, 8051 CPU, OTPROM, 44-Pin PQFP
IXP1200 Network Processor
Flash, 2MX16, 75ns, PBGA64, ESBGA-64
Page Mode DRAM, 64KX4, 120ns, MOS, PQCC18
Ethernet Switch 1-Port 10Mbps/100Mbps
Field Programmable Gate Array, 420000-Cell, CMOS, PBGA1152, FBGA-1152
CPLD 240MC 192MC 100-Pin TQFP 2.5V/3.3V 0.18um
Field Programmable Gate Array, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517
MPU Celeron Processor G530 RISC 64-Bit 32nm 2.4GHz 1.5V 1155-Pin FC-LGA Tray
Microprocessor, 32-Bit, 1200MHz, CMOS, CPGA370, FCPGA2-370
Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, EIAJ, QFP-100
MPU Celeron 64-Bit 0.18um 733MHz 370-Pin FCPGA