Intel 12800-040 technical specifications.
| Package Length (mm) | 650 |
| Package Width (mm) | 439.6 |
| Package Height (mm) | 266.8 |
| Number of Primary Switch Ports | 96 |
| Maximum Data Rate | 40000Mbps |
| Fiber Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10000/20000/40000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 100VAC |
| Max Operating Supply Voltage | 240VAC |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel 12800-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.