Intel 5962-0054302QXC technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 11648 |
| Number of Logic Elements/Cells | 291200 |
| RAM Size | 17661952b |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5962-0054302QXC to view detailed technical specifications.
No datasheet is available for this part.