Intel 5962-0054302QYC technical specifications.
| Package/Case | HBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 289 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| RAM Size | 23105536b |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5962-0054302QYC to view detailed technical specifications.
No datasheet is available for this part.