Intel 5962-9215601MYC technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 902 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| RAM Size | 4520488b |
| Series | Stratix® II |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5962-9215601MYC to view detailed technical specifications.
No datasheet is available for this part.