Intel 5962-9215602MYA technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 413 |
| Number of Logic Blocks (LABs) | 12404 |
| Number of Logic Elements/Cells | 198464 |
| RAM Size | 8211456b |
| Series | Cyclone® III |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5962-9215602MYA to view detailed technical specifications.
No datasheet is available for this part.