
Intel 5AGXMB3G4F31C5NES technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 19358Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 13688 |
| Number of Logic Elements/Cells | 362000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.15V |
| Packaging | Tray |
| Series | Arria V GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5AGXMB3G4F31C5NES to view detailed technical specifications.
No datasheet is available for this part.
