
Intel 5ASXFB5G6F35C6NES technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Memory Size | 25478KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 17434 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | Arria V SoC SX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5ASXFB5G6F35C6NES to view detailed technical specifications.
No datasheet is available for this part.
