Intel 5CEFA2F17A7N technical specifications.
| Package/Case | LBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 90 |
| RAM Size | 2002944b |
| RoHS Compliant | No |
| Series | Cyclone® V E |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5CEFA2F17A7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
