
The Cyclone V E FPGA features 49000 logic elements, 18480 LABs, and 176 I/Os in an LFBGA package. It operates at a maximum frequency of 800MHz and supply voltage of 1.1V. The device is RoHS compliant and suitable for surface mount applications. The operating temperature range is from 0°C to 85°C.
Intel 5CEFA4U15C8N technical specifications.
| Package/Case | LFBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3383Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 119 |
| RAM Size | 3464192b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEFA4U15C8N to view detailed technical specifications.
No datasheet is available for this part.