Intel 62205AN.HMWEBC technical specifications.
| Data Rate | 300Mbps |
| Interface | PCI |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel 62205AN.HMWEBC to view detailed technical specifications.
No datasheet is available for this part.