Intel 62205ANHMWDTX1 technical specifications.
| Data Rate | 300Mbps |
| Frequency | 5GHz |
| Interface | PCI |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Mount | Brackets |
| Package Quantity | 5 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel 62205ANHMWDTX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.