Intel 7260.NGWD technical specifications.
| Data Rate | 867Mbps |
| Interface | PCI |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel 7260.NGWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
