Intel 8216 technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Mounting | Surface Mount |
| Category | Bidirectional Bus Driver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 4BA62 |
| HTS Code | 8473301180 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Intel 8216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.