The PCIe x4/x8 riser card from Intel features a PCIe x4 and PCIe x8 interface. It is designed for use in board-to-board and mezzanine applications. The card edge connector is suitable for use in card edge connector applications. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Host Interface | PCIe x8/PCIe x4 |
| ISA | 0 |
| PCI | 0 |
| PCI Mini | 0 |
| PCIe Mini | 0 |
| PCIe x1 | 0 |
| PCIe x2 | 0 |
| PCIe x3 | 0 |
| PCIe x4 | 1 |
| PCIe x8 | 1 |
| PCIe x16 | 0 |
| PCI-X | 0 |
| AGP | 0 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |