Intel A80960JF3V33819542 technical specifications.
| Frequency | 33MHz |
| Max Frequency | 33MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel A80960JF3V33819542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.